Reference Only

1731100022

D-Sub Standard Connectors FCT DSUB WTRPRF SDR PLG 15P SLD FMNT

Manufacturer:

Mfr Part:
1731100022

TTI Part:
173110-0022

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialBrass
Shell PlatingTin
IP RatingIP67
FilteredUnfiltered
Series173110
PackagingEach
Contact MaterialBrass
Insulation MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # AliasesFWDF15P 1731100022 01731100022

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

52In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.76312$16.76
$16.76312$83.81
$16.76312$167.63
$16.76312$419.07
$16.76312$838.15
$16.76312$1,676.31
$16.76312$4,190.78
Need more?

My Notes

Sign into see notes.