Reference Only
173110-0100
D-Sub High Density Connectors FCT HD DSUB SDR RCPT 44 PN SLD RMNT
Datasheet
1731100100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Series | 173110 | |
| Packaging | Each | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731100100 01731100100 FWDRM25-44S-K1444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.34 | $1,383.50 | |
| $50.78 | $5,078.00 | |
| $50.27 | $12,567.50 | |
| $49.78 | $24,890.00 | |
| $49.28 | $61,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.