Reference Only
173110-0097
D-Sub High Density Connectors FCT HD DSUB SDR PLG 26 PN SLD RMNT
Datasheet
1731100097 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Through Hole | |
| Mounting Angle | Straight | |
| Series | 173110 | |
| Packaging | Each | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731100097 01731100097 FWDRM15-26P-K1444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.42 | $1,210.50 | |
| $43.59 | $4,359.00 | |
| $42.80 | $10,700.00 | |
| $42.38 | $21,190.00 | |
| $41.96 | $52,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.