Reference Only

1731092470

D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 11.7mm Tail Lg., Gold Pltg, 200 Mating Cycles, 8.1mm #4-40 Snap-in Bolt, 37 Pos., Heat Resistant Natural Insulator

Manufacturer:

Mfr Part:
1731092470

TTI Part:
173109-2470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$15.97$798.50
$15.74$1,574.00
$15.28$3,820.00
$15.12$7,560.00
$14.96$18,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes