Reference Only

1731091963

D-Sub Standard Connectors FCT DSUB STR PC RCPT 50 PN W/SNAPIN

Manufacturer:

Mfr Part:
1731091963

TTI Part:
173109-1963

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole
Mounting StylePanel
Mounting AngleStraight
Number of Rows4 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell MaterialSteel
Shell PlatingNickel
Series173109
PackagingEach
Contact MaterialCopper Alloy
Current Rating5 A
Insulation MaterialPolyester
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731091963 01731091963 F50S1G2-0981

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 39 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$22.51$1,125.50
$21.92$2,192.00
$21.71$5,427.50
$21.06$10,530.00
$20.85$26,062.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.