Reference Only

1731090483

D-Sub Standard Connectors FCT DSUB RA PC PLG 50 PN W/CLINCH

Manufacturer:

Mfr Part:
1731090483

TTI Part:
173109-0483

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Series173109
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$39.38$984.50
$36.30$3,630.00
$34.43$8,607.50
$33.76$16,880.00
$33.12$41,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.