Reference Only
1731090426
D-Sub Standard Connectors FCT DSUB STR PC PLG 15 PN W/SNAPIN
Datasheet
1731090426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Tin | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Series | 173109 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090426 01731090426 F15P1G2-0981 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $420.00 | |
| $3.84 | $1,536.00 | |
| $3.51 | $3,510.00 | |
| $3.48 | $6,960.00 | |
| $3.44 | $17,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,400 available now at ttieurope.com
Sign in to add projects and notes