Reference Only
1731090425
D-Sub Standard Connectors FCT DSUB STR PC RCPT 25 PN W/SNAPIN
Datasheet
1731090425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Tin | |
| Type | Receptacle | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Series | 173109 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090425 01731090425 F25S1G2-0981 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $821.00 | |
| $7.91 | $3,164.00 | |
| $7.62 | $7,620.00 | |
| $7.55 | $15,100.00 | |
| $7.47 | $37,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.