Reference Only
1731090170
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, R/A, PCB TH, 12.5mm Tail Lg., Gold Pltg, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 50 Pos., White Insulator
Datasheet
1731090170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 173109 | |
| Packaging | Each | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.13 | $828.25 | |
| $32.62 | $1,631.00 | |
| $29.40 | $2,940.00 | |
| $28.63 | $7,157.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes