Reference Only

173109-0176

D-Sub Standard Connectors FCT DSUB RA PC PLG 09 PN W/CLINCH

Manufacturer:

Mfr Part:
1731090176

TTI Part:
173109-0176

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
FilteredUnfiltered
Series173109
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases1731090176 01731090176 F09P5G2-1002

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.19$719.00
$6.66$2,664.00
$6.29$6,290.00
$6.21$12,420.00
$6.13$30,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.