Reference Only
1731070630
D-Sub Mixed Contact Connectors FCT ML DSUB RA PC RCPT 9W4
Datasheet
1731070630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 9W4 | |
| Number of Positions | 9 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070630 01731070630 FM9W4S5-K121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.06 | $403.00 | |
| $7.21 | $721.00 | |
| $6.81 | $1,702.50 | |
| $6.43 | $3,215.00 | |
| $6.37 | $7,962.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes