Reference Only
1731070568
D-Sub Mixed Contact Connectors DSUB, MIXED LAYOUT
Datasheet
1731070568 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 21WA4 | |
| Number of Positions | 21 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Gender | Female | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.98203 | $9.98 | |
| $9.98203 | $49.91 | |
| $9.98203 | $99.82 | |
| $9.98203 | $249.55 | |
| $9.98203 | $499.10 | |
| $9.98203 | $998.20 | |
| $9.98203 | $2,495.50 | |
| $9.98203 | $4,991.01 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes