Reference Only
1731070388
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, Solder Cup, Gold Pltg, Tin-plated Shell w/ Dimples, 4.1mm #4-40 Self-Locking Clinch Nut, 24 Pos. Max, 17 Sig Contacts Loaded, Green Insulator
Datasheet
1731070388 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 24W7 | |
| Number of Positions | 24 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Solder Pin | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Insulation Material | Polyester | |
| Insulation | Insulated | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070388 01731070388 FMTS24W7P-K120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.87 | $19.87 | |
| $17.22 | $172.20 | |
| $16.33 | $408.25 | |
| $14.56 | $728.00 | |
| $14.27 | $1,427.00 | |
| $13.38 | $3,345.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes