Reference Only
1731070302
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, R/A, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 6.2mm M3 Front Threaded Spacer, 14.5mm Riveted Metal Bracket, 9 Pos. Loaded (4 High Pwr, 5 Sig), Heat Resistant Natural Insulator
Datasheet
1731070302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 9W4 | |
| Packaging | Each | |
| Contact Plating | Brass | |
| Current Rating | 40 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FH9W4P5-1161 01731070302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.13 | $653.25 | |
| $24.06 | $2,406.00 | |
| $23.69 | $5,922.50 | |
| $21.90 | $10,950.00 | |
| $21.69 | $27,112.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes