Reference Only
1731070170
D-Sub Backshells 7P PLUG TIN/NICKEL
Datasheet
1731070170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Number of Positions | 7 Position | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FL7W2P7-K120 01731070170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
182In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.70 | $7.40 | |
| $3.15 | $31.50 | |
| $2.42 | $484.00 | |
| $2.14 | $856.00 | |
| $2.11 | $1,266.00 | |
| $2.09 | $2,090.00 | |
| $2.07 | $4,140.00 | |
| $2.05 | $10,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes