Reference Only
1731070066
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Connector, 17Position, Female, Straight, Solder Cup
Datasheet
1731070066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 17W2 | |
| Number of Positions | 17 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Number of Rows | 2 Row | |
| Pitch | 2.84 mm | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FM17W2S-K121 01731070066 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.71 | $8.71 | |
| $8.62 | $86.20 | |
| $8.54 | $427.00 | |
| $8.45 | $845.00 | |
| $7.40 | $2,960.00 | |
| $7.19 | $7,190.00 | |
| $6.77 | $13,540.00 | |
| $6.61 | $33,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes