Reference Only
1731070063
D-Sub Mixed Contact Connectors PLUG 10 PIN 3 HOLE
Datasheet
1731070063 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 13W3 | |
| Number of Positions | 13 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Gold over Nickel | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FM13W3P-K120 01731070063 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.59 | $6.59 | |
| $5.82 | $582.00 | |
| $5.75 | $1,150.00 | |
| $5.54 | $2,216.00 | |
| $5.39 | $2,695.00 | |
| $5.15 | $5,150.00 | |
| $5.09 | $10,180.00 | |
| $5.03 | $25,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes