Reference Only
1731070062
D-Sub Mixed Contact Connectors 25P 9W4 SOCKET
Datasheet
1731070062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 9W4 | |
| Number of Positions | 10 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FM9W4S-K121 01731070062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
306In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.03 | $7.03 | |
| $5.98 | $89.70 | |
| $5.60 | $140.00 | |
| $4.44 | $444.00 | |
| $4.14 | $1,656.00 | |
| $4.08 | $4,080.00 | |
| $4.03 | $8,060.00 | |
| $3.98 | $19,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes