Reference Only
1731070059
D-Sub Mixed Contact Connectors PLUG 5 PIN 2 HOLE
Datasheet
1731070059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 7W2 | |
| Number of Positions | 5 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Pitch | 2.84 mm | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FM7W2P-K120 01731070059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
420
On Order
420 expected 02-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.09 | $50.90 | |
| $4.55 | $227.50 | |
| $4.37 | $437.00 | |
| $4.33 | $866.00 | |
| $4.01 | $1,604.00 | |
| $3.68 | $3,680.00 | |
| $3.53 | $7,060.00 | |
| $3.50 | $17,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes