Reference Only
1731070058
D-Sub Backshells FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, Polarized, 3 Pos. Unloaded, Black Insulator
Datasheet
1731070058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Number of Positions | 0 Position | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.71 | $171.00 | |
| $1.69 | $676.00 | |
| $1.68 | $1,680.00 | |
| $1.66 | $3,320.00 | |
| $1.64 | $8,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes