Reference Only
1731070057
D-Sub Backshells 3W3 PLUG
Datasheet
1731070057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 2 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Number of Positions | 0 Position | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F3W3PC-K120 01731070057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
400 expected 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.97 | $29.70 | |
| $2.44 | $97.60 | |
| $2.35 | $235.00 | |
| $2.33 | $466.00 | |
| $2.26 | $678.00 | |
| $2.10 | $1,050.00 | |
| $1.98 | $1,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.