Reference Only
173107-0604
D-Sub Mixed Contact Connectors DSUB, MIXED LAYOUT
Datasheet
1731070604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 21WA4 | |
| Number of Positions | 17 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Current Rating | 7.5 A | |
| Gender | Male | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.84 mm | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.51 | $775.50 | |
| $13.38 | $1,338.00 | |
| $12.97 | $3,242.50 | |
| $12.57 | $6,285.00 | |
| $12.45 | $15,562.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes