Reference Only
173107-0348
D-Sub Mixed Contact Connectors DSUB, MIXED LAYOUT, 24W7, REC
Datasheet
1731070348 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 24W7 | |
| Number of Positions | 24 Position | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.70 | $617.50 | |
| $22.61 | $2,261.00 | |
| $22.21 | $5,552.50 | |
| $21.11 | $10,555.00 | |
| $20.79 | $25,987.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes