Reference Only
173107-0267
D-Sub Mixed Contact Connectors DSUB, MIXED LAYOUT
Datasheet
1731070267 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 5W1 | |
| Number of Positions | 6 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.07 | $707.00 | |
| $6.18 | $2,472.00 | |
| $6.06 | $6,060.00 | |
| $6.00 | $12,000.00 | |
| $5.94 | $29,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes