Reference Only
173107-0184
D-Sub Backshells DSUB, MIXED LAYOUT
Datasheet
1731070184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 4 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Number of Positions | 21 Position | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $640.00 | |
| $2.80 | $1,120.00 | |
| $2.74 | $2,740.00 | |
| $2.71 | $5,420.00 | |
| $2.69 | $13,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes