Reference Only
173107-0175
D-Sub Backshells FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell w/ Dimples, 21 Pos. Unloaded, 17 Sig Contact Pos.s, Black Insulator
Datasheet
1731070175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 4 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Number of Positions | 21 Position | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.04 | $808.00 | |
| $3.55 | $1,420.00 | |
| $2.98 | $2,980.00 | |
| $2.95 | $5,900.00 | |
| $2.92 | $14,600.00 |
Need more?
Sign in to add projects and notes