Reference Only
173107-0092
D-Sub Mixed Contact Connectors PLG 5 PIN 2 HOLE R/A
Datasheet
1731070092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 7W2 | |
| Mounting Angle | Right Angle | |
| Termination Style | Through Hole | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Gold | |
| Shell Plating | Tin | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FM7W2P5-K120 01731070092 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Pyrochlore, antimony lead yellow (8012-00-8) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.34 | $417.00 | |
| $7.73 | $773.00 | |
| $7.28 | $1,820.00 | |
| $7.09 | $3,545.00 | |
| $6.78 | $8,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.