Reference Only
1729532401
Headers & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 24 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural
Datasheet
1729532401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 24 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 172953 | |
| Subcategory | Headers & Wire Housings | |
| Tradename | Micro-Fit | |
| Part # Aliases | 1729532401 01729532401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.191 | $382.00 | |
| $0.179 | $716.00 | |
| $0.177 | $1,062.00 | |
| $0.175 | $1,750.00 | |
| $0.173 | $3,460.00 | |
| $0.17 | $8,500.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes