Reference Only

1729532001

Headers & Wire Housings MICRO-FIT TPA RETAINER 20P

Manufacturer:

Mfr Part:
1729532001

TTI Part:
172953-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions20 Position
Number of Rows1 Row
Series172953
TradenameMicro-Fit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

169In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 29 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.173$5.01
$0.171$85.50
$0.17$170.00
$0.152$364.80
$0.145$696.00
$0.141$1,353.60
$0.14$3,024.00
Need more?
Sign in to add projects and notes