Reference Only
1729530801
Headers & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 8 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural
Datasheet
1729530801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 8 Position | |
| Number of Rows | 1 Row | |
| Series | 172953 | |
| Tradename | Micro-Fit 3.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1729530801 01729530801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,808In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 61 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $5.00 | |
| $0.08 | $8.00 | |
| $0.078 | $19.50 | |
| $0.076 | $174.80 | |
| $0.075 | $315.00 | |
| $0.073 | $620.50 | |
| $0.071 | $1,022.40 |
Need more?
Sign in to add projects and notes