Reference Only
1729530601
Headers & Wire Housings Micro-Fit Terminal Pos. Assurance (TPA) Retainer, 6 Pos., 3mm Pit., UL 94V-0, Low-Halogen, Natural
Datasheet
1729530601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Series | 172953 | |
| Tradename | Micro-Fit 3.0 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,750In Stock
51,200 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $27.75 | |
| $0.109 | $54.50 | |
| $0.10 | $100.00 | |
| $0.094 | $235.00 | |
| $0.091 | $455.00 | |
| $0.089 | $801.00 |
Need more?
Sign in to add projects and notes