Reference Only
1729522401
Headers & Wire Housings Micro-Fit TPA Recept. Housing, Dual Row, 24 Pos., UL 94V-0, Low-Halogen, Black
Datasheet
1729522401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board, Power | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Pitch | 3 mm (0.118 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Row Spacing | 3 mm (0.118 in) | |
| Series | 172952 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | Micro-Fit | |
| Type | Receptacle Housing | |
| Part # Aliases | 1729522401 01729522401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
1,940In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $16.60 | |
| $0.77 | $77.00 | |
| $0.704 | $704.00 | |
| $0.677 | $1,692.50 | |
| $0.641 | $5,128.00 | |
| $0.62 | $12,400.00 | |
| $0.612 | $24,480.00 | |
| $0.605 | $60,500.00 |
Need more?
Sign in to add projects and notes