Reference Only

1727654121

Headers & Wire Housings MINI-FIT TPA2 22.10-2.85MM

Manufacturer:

Mfr Part:
1727654121

TTI Part:
172765-4121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series172765
TradenameMini-Fit TPA
ApplicationWire-to-Wire, Power
Wire Gauge20 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating11.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

60,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.0264$792.00
$0.026$2,340.00
$0.0236$4,956.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63903-6800 Molex
Associated Tool

Molex

Bench Top Tools FineAdjustApplicator
63824-6210 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACT TOOL MINIFIT TPA2 TERM 16-24AWG

My Notes

Sign into see notes.