Reference Only

1727186121

Headers & Wire Housings MINI-FIT 2.0 CRMP 22-24AWG

Manufacturer:

Mfr Part:
1727186121

TTI Part:
172718-6121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series172718
TradenameMini-Fit TPA
ApplicationWire-to-Board, Power
Wire Gauge24 AWG to 22 AWG
PackagingReel
Contact MaterialTin
Current Rating11.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.0236$708.00
$0.0234$1,404.00
$0.0216$2,592.00
$0.0209$6,270.00
$0.0202$12,120.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63903-7000 Molex
Associated Tool

Molex

Bench Top Tools FineAdjustApplicator
63824-6210 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACT TOOL MINIFIT TPA2 TERM 16-24AWG

My Notes

Sign into see notes.