Reference Only
1727184121
Headers & Wire Housings 18-20AWG FEMALE TERM BRASS PP TIN 2.10-2.85mm
Datasheet
1727184121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 172718 | |
| Tradename | Mini-Fit TPA | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Packaging | Each | |
| Contact Material | Tin | |
| Current Rating | 11.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 1727184121 01727184121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
150,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0222 | $666.00 | |
| $0.0216 | $1,296.00 | |
| $0.0214 | $2,568.00 | |
| $0.0212 | $6,360.00 | |
| $0.021 | $12,600.00 | |
| $0.0208 | $31,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bench Top Tools FineAdjustApplicator

Extraction, Removal & Insertion Tools EXTRACT TOOL MINIFIT TPA2 TERM 16-24AWG
Sign in to add projects and notes