Reference Only

1727183121

Headers & Wire Housings MINI-FIT 2.0 CRMP 18-20AWG

Manufacturer:

Mfr Part:
1727183121

TTI Part:
172718-3121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductTerminals
TypeTerminal
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series172718
TradenameMini-Fit TPA
ApplicationWire-to-Board, Wire-to-Wire, Power
Wire Gauge20 AWG to 18 AWG
PackagingReel
Contact MaterialBrass
Current Rating11.5 A
Housing GenderFemale
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

54,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.0314$188.40
$0.0286$343.20
$0.0282$507.60
$0.0278$834.00
$0.0274$1,315.20
$0.0271$2,439.00
$0.0267$5,607.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63824-6210 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACT TOOL MINIFIT TPA2 TERM 16-24AWG
63903-6900 Molex
Associated Tool

Molex

Bench Top Tools FineAdjustApplicator

My Notes

Sign into see notes.