Reference Only
1727183111
Headers & Wire Housings MINI-FIT 2.0 CRMP 18-20AWG
Datasheet
1727183111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 172718 | |
| Tradename | Mini-Fit TPA | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 20 AWG to 18 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 11 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $300.00 | |
| $0.049 | $588.00 | |
| $0.048 | $864.00 | |
| $0.046 | $1,380.00 |
Need more?
Associated Parts
Bench Top Tools FineAdjustApplicator

Extraction, Removal & Insertion Tools EXTRACT TOOL MINIFIT TPA2 TERM 16-24AWG
My Notes
Sign into see notes.