Reference Only
1727092006
Power to the Board Mini-Fit Sigma Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 6 Pos., Natural
Datasheet
1727092006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Accessories | |
| Series | 172709 | |
| Packaging | Bulk | |
| Tradename | Mini-Fit Sigma | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1727092006 01727092006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Models
Specification Sheets
4,725In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.248 | $6.20 | |
| $0.211 | $52.75 | |
| $0.162 | $81.00 | |
| $0.15 | $330.00 | |
| $0.147 | $646.80 | |
| $0.144 | $1,080.00 | |
| $0.141 | $2,467.50 | |
| $0.139 | $5,560.00 |
Need more?
Sign in to add projects and notes