Reference Only

1727092005

Power to the Board MINI-FIT SIGMA TPA 05P

Manufacturer:

Mfr Part:
1727092005

TTI Part:
172709-2005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions5 Position
Pitch4.2 mm
Maximum Operating Temperature+ 105 C
ProductAccessories
Series172709
PackagingBulk
Housing ColorNatural
Housing MaterialNylon
Minimum Operating Temperature- 40 C
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.142$994.00
$0.135$2,835.00
$0.134$5,628.00
$0.131$11,004.00
$0.13$26,390.00
Need more?
Sign in to add projects and notes