Reference Only
1727092003
Power to the Board MINIFIT SIGMA 3CKT TPA RETAINER 3CKT 94V-0
Datasheet
1727092003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Pitch | 4.2 mm | |
| Series | 172709 | |
| Packaging | Bulk | |
| Tradename | Mini-Fit Sigma | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1727092003 01727092003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.116 | $1,856.00 | |
| $0.102 | $4,080.00 | |
| $0.101 | $10,100.00 | |
| $0.10 | $20,000.00 | |
| $0.099 | $49,500.00 |
Need more?
Available Regional Inventory
496,000 available now at ttiasia.com
My Notes
Sign into see notes.