Reference Only

1727092001

Power to the Board MINIFIT SIGMA 1CKT TPA RETAINER 94V-0

Manufacturer:

Mfr Part:
1727092001

TTI Part:
172709-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions1 Position
Pitch4.2 mm
Series172709
PackagingBulk
TradenameMini-Fit Sigma
Accessory TypeTerminal Position Assurance (TPA)
Housing ColorNatural
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
ProductAccessories
SubcategoryPower Connectors
Part # Aliases1727092001 01727092001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

Specification Sheets

EDA / CAD Models

12,094In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$5.12
$0.133$6.65
$0.116$696.00
$0.105$1,260.00
$0.103$3,090.00
$0.101$7,878.00
$0.099$14,850.00
Need more?

My Notes

Sign into see notes.