Reference Only
1727090010
Power to the Board MINI-FIT TPA TPA2 RET 10P V-0
Datasheet
1727090010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 10 Position | |
| Pitch | 4.2 mm | |
| Series | 172709 | |
| Packaging | Bulk | |
| Tradename | Mini-Fit TPA | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
9,563In Stock
20,400 expected on from 18-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $5.01 | |
| $0.163 | $8.15 | |
| $0.157 | $15.70 | |
| $0.148 | $37.00 | |
| $0.145 | $72.50 | |
| $0.128 | $6,451.20 | |
| $0.126 | $31,600.80 |
Need more?
My Notes
Sign into see notes.