Reference Only

1727090005

Headers & Wire Housings Mini-Fit TPA2 Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Low-Halogen, 5 Pos., White

Manufacturer:

Mfr Part:
1727090005

TTI Part:
172709-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions5 Position
Number of Rows1 Row
Series172709
TradenameMini-Fit TPA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Technical Resources

EDA / CAD Models

56,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.113$226.00
$0.111$444.00
$0.109$654.00
$0.107$1,284.00
$0.104$3,120.00
$0.102$7,752.00
$0.10$15,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes