Reference Only
1727090004
Headers & Wire Housings Mini-Fit TPA2 Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Low-Halogen, 4 Pos., White
Datasheet
1727090004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Series | 172709 | |
| Tradename | Mini-Fit TPA2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1727090004 01727090004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14,400 / Multiples: 14,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $1,368.00 | |
| $0.093 | $4,017.60 | |
| $0.091 | $7,862.40 | |
| $0.089 | $14,097.60 | |
| $0.087 | $33,825.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes