Reference Only
1727090002
Headers & Wire Housings MINIFIT TPA2 2CKT TPA RETAINER 94V-0 LH WHITE
Datasheet
1727090002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Series | 172709 | |
| Tradename | Mini-Fit TPA2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 1727090002 01727090002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Technical Resources
9,049In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 61 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.083 | $5.06 | |
| $0.077 | $192.50 | |
| $0.075 | $300.00 | |
| $0.073 | $576.70 | |
| $0.072 | $1,267.20 | |
| $0.069 | $3,036.00 | |
| $0.067 | $6,780.40 |
Need more?
Sign in to add projects and notes