Reference Only

172708-1004

Headers & Wire Housings Mini-Fit Sigma Recept. Housing, 4.2mm Pit., Dual Row, Glow-Wire Capable, 4 Pos.

Manufacturer:

Mfr Part:
1727081004

TTI Part:
172708-1004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Series172708
TradenameMini-Fit Sigma
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialNylon
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases1727081004 01727081004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Images

Models

Specification Sheets

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.438$5.25
$0.365$91.25
$0.30$1,650.00
$0.297$3,267.00
$0.294$9,702.00
$0.291$22,407.00
$0.289$44,506.00
$0.286$108,537.00
Need more?
Sign in to add projects and notes