Reference Only
1727040200
D-Sub Backshells FCT HOOD S5 0 DEG PLSTC W/SCRWLCK
Datasheet
1727040200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Waterproof Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Cable Diameter | 11 mm | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1727040200 01727040200 FWA5GE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.73 | $736.50 | |
| $12.89 | $1,289.00 | |
| $12.63 | $3,157.50 | |
| $12.50 | $6,250.00 | |
| $12.38 | $15,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.