Reference Only

1727040199

D-Sub Backshells FCT HOOD S5 0 DEG PLSTC W/SCRWLCK

Manufacturer:

Mfr Part:
1727040199

TTI Part:
172704-0199

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeWaterproof Backshell
Shell Size5 (D)
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPolycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS)
Shell PlatingNickel
Number of Positions50 Position
IP RatingIP67
PackagingEach
Product TypeD-Sub Backshells
Series172704
SubcategoryD-Sub Connectors
Part # Aliases1727040199 01727040199 FWA5GAE

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.