Reference Only
1727040196
D-Sub Backshells FCT DSUB HOOD
Datasheet
1727040196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Waterproof Backshell | |
| Shell Size | 3 (B) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
| Shell Plating | Nickel | |
| Number of Positions | 25 Position | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.69 | $1,469.00 | |
| $13.53 | $5,412.00 | |
| $13.09 | $13,090.00 | |
| $12.88 | $25,760.00 | |
| $12.71 | $63,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes