Reference Only
1727040192
D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, w/ #4-40 Locking Screws, Individual Packing
Datasheet
1727040192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1727040192 01727040192 FWA1GAE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.41065 | $14.41 | |
| $14.41065 | $57.64 | |
| $14.41065 | $144.10 | |
| $14.41065 | $244.98 | |
| $14.41065 | $489.96 | |
| $14.41065 | $979.92 | |
| $14.41065 | $2,882.13 | |
| $14.41065 | $7,205.32 |
Need more?
Sign in to add projects and notes